396-011-540-607

Heilind Number:EDA396-011-540-607
Manufacturer:EDAC
Manufacturer Number:396-011-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-540-607

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Engineered for optimal performance, this black connector features a single row design with 11 positions, ensuring seamless integration into your PCB setup. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in high-temperature environments, with an operating range of -40 to 105 °C. The copper alloy contact material offers reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs. Elevate your PCB design with the precision and quality of our Card Edge Connector.