396-011-540-658

Heilind Number:EDA396-011-540-658
Manufacturer:EDAC
Manufacturer Number:396-011-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-540-658

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 11 positions, allowing for efficient data transfer. Crafted with precision, it guarantees reliable performance with a current rating of 3 A. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures long-term durability even in harsh environments. Its copper alloy contacts provide optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation, it's perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our range of connectors for more options to suit your needs.