396-011-541-102

Heilind Number:EDA396-011-541-102
Manufacturer:EDAC
Manufacturer Number:396-011-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-541-102

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance under demanding conditions. With a sleek black finish and a single row configuration, it offers a streamlined and space-saving solution for your connectivity needs. The 11 positions, spaced at a pitch of .125 inches and row spacing of .2 inches, provide ample room for secure connections. Suitable for straight mounting orientation, it facilitates easy installation on your boards. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, computing, and automotive. Trust in its 3A amperage rating and robust construction to deliver efficient and lasting connectivity in your projects.