396-011-541-104

Heilind Number:EDA396-011-541-104
Manufacturer:EDAC
Manufacturer Number:396-011-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-541-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 11 positions, ensuring efficient and reliable data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for your PCB assembly. Crafted from Copper Alloy, the contacts provide excellent conductivity for optimal performance. Whether you're working on a commercial or industrial project, this connector is up to the task, with an operating temperature range of -40 to 105°C. Trust in our Connector for seamless board-to-board connectivity.