396-011-541-158

Heilind Number:EDA396-011-541-158
Manufacturer:EDAC
Manufacturer Number:396-011-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-541-158

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 11 positions, it offers seamless connectivity for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. The .125-inch pitch and .2-inch row spacing allow for easy integration onto your PCB. Whether for prototyping or mass production, this connector, with straight mount orientation, is a versatile solution for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.