396-011-541-602

Heilind Number:EDA396-011-541-602
Manufacturer:EDAC
Manufacturer Number:396-011-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-541-602

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector in sleek black. Designed for precision, it features 11 positions in a single row, with a pitch of .125 inches and row spacing of .2 inches for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable performance. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Its straight mount orientation simplifies installation, making it a valuable component for your PCB connectivity needs.