396-011-541-603

Heilind Number:EDA396-011-541-603
Manufacturer:EDAC
Manufacturer Number:396-011-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-541-603

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row layout with 11 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precision is the name of the game. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your systems with this essential component for seamless data transfer and power distribution.