396-011-541-607

Heilind Number:EDA396-011-541-607
Manufacturer:EDAC
Manufacturer Number:396-011-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-541-607

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for precision, this connector features 11 positions in a single row, with a pitch of .125 inches for optimal spacing. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and efficient power transmission up to 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications, guaranteeing robust performance even in harsh environments. Elevate your PCB connectivity with this essential component.