396-011-558-101

Heilind Number:EDA396-011-558-101
Manufacturer:EDAC
Manufacturer Number:396-011-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-558-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed in a striking black hue, it seamlessly integrates into your circuitry with its 11 positions and single-row layout. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in operation, even in extreme temperatures ranging from -40 to 105 °C. The Copper Alloy contact material ensures efficient power transfer, with a low amperage rating of 3 A. Featuring a right-angle mount orientation and a pitch of .125 inches, it offers versatility in installation, while the .2-inch row spacing allows for efficient PCB board-to-board connections. Ideal for a wide range of electronic applications, this connector is a must-have in any tech enthusiast's toolkit. Elevate your connectivity game with this essential component.