396-011-558-102

Heilind Number:EDA396-011-558-102
Manufacturer:EDAC
Manufacturer Number:396-011-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-558-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a sleek black design, this connector ensures seamless integration in any setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance even in demanding environments. The Copper Alloy contact material guarantees excellent conductivity, while the 3A amperage rating ensures efficient power transmission. Its compact form factor with a single row and 11 positions, along with a pitch of .125 inches and row spacing of .2 inches, makes it perfect for space-constrained applications. The right angle mount orientation further enhances versatility, allowing for easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.