396-011-558-104

Heilind Number:EDA396-011-558-104
Manufacturer:EDAC
Manufacturer Number:396-011-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers a reliable amperage of 3A for efficient power transmission. Featuring a single row layout with 11 positions and a pitch of .125 inches, this connector ensures precise and secure connections on your circuit board. The copper alloy contact material guarantees optimal conductivity, while the right angle mount orientation and .2-inch row spacing facilitate convenient installation. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments, making it an essential component for your connectivity needs. Elevate your PCB design with this top-of-the-line Card Edge Connector.