396-011-558-107

Heilind Number:EDA396-011-558-107
Manufacturer:EDAC
Manufacturer Number:396-011-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-558-107

Detailed Description

Enhance the connectivity of your circuit board with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 11 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, Copper Alloy, ensures optimal conductivity, with an amperage rating of 3A. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Perfect for use in board-to-board connections, this connector is a crucial component for your electronic projects. Explore our range of PCB connectors for more innovative solutions.