396-011-558-602

Heilind Number:EDA396-011-558-602
Manufacturer:EDAC
Manufacturer Number:396-011-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-558-602

Detailed Description

Looking for a reliable connection solution for your PCB boards? Look no further than this Card Edge Connector in classic black. With a sleek right angle mount orientation, it's perfect for streamlined installations. Designed for efficiency, it features 11 positions in a single row, with a pitch of .125 inches and row spacing of .2 inches. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and stable connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector for seamless board-to-board connections in your projects.