396-011-558-604

Heilind Number:EDA396-011-558-604
Manufacturer:EDAC
Manufacturer Number:396-011-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-558-604

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row with 11 positions, ensuring seamless integration into your setup. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Ideal for various electronic projects, this connector is a vital component for seamless board-to-board connections. Upgrade your setup with this essential piece of hardware.