396-011-558-607

Heilind Number:EDA396-011-558-607
Manufacturer:EDAC
Manufacturer Number:396-011-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-558-607

Detailed Description

Elevate your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With 11 positions and a single row layout, it offers seamless integration for your board-to-board connections. The Copper Alloy contacts guarantee reliable power transmission, with a maximum amperage of 3A. At a pitch of .125 inches and a row spacing of .2 inches, precise alignment is a breeze. Its right-angle mount orientation allows for efficient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of projects. Trust in its quality and performance to bring your designs to life.