396-011-558-658

Heilind Number:EDA396-011-558-658
Manufacturer:EDAC
Manufacturer Number:396-011-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-558-658

Detailed Description

Enhance connectivity in your electronic applications with this Card Edge Connector. Featuring a sleek black design, it offers a secure 3 A current rating for reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity. With a single row layout and 11 positions, it facilitates seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for right-angle mounting, it suits various installation needs. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse electronic setups. Upgrade your connectivity solutions with this essential component.