396-011-559-101

Heilind Number:EDA396-011-559-101
Manufacturer:EDAC
Manufacturer Number:396-011-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed with durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and 11 positions, it offers ample connectivity options for your applications. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing high conductivity and signal integrity. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your circuit design. Perfect for space-constrained setups, this connector boasts a convenient right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this essential component, offering both quality performance and longevity.