396-011-559-158

Heilind Number:EDA396-011-559-158
Manufacturer:EDAC
Manufacturer Number:396-011-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-559-158

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black hue and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 11 positions, it offers optimal connectivity in a compact package. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment. Its right angle mount orientation adds versatility to installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component.