396-011-559-602

Heilind Number:EDA396-011-559-602
Manufacturer:EDAC
Manufacturer Number:396-011-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-559-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 11 positions, ensuring seamless integration in your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in the harshest environments. The copper alloy contact material ensures efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. With a robust amperage rating of 3A, it's perfect for power-heavy applications. Its right-angle mount orientation allows for easy installation, and an operating temperature range of -40 to 105°C ensures consistent functionality. Discover the perfect solution for your PCB connection needs.