396-011-559-603

Heilind Number:EDA396-011-559-603
Manufacturer:EDAC
Manufacturer Number:396-011-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-559-603

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish, making it both functional and visually appealing. With a high amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. Featuring a single row layout with 11 positions and a pitch of .125 inches, it allows for efficient signal transfer. The copper alloy contact material guarantees optimal conductivity, while the right angle mount orientation offers flexibility in installation. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in various industries. Trust in its performance for seamless board-to-board connections in your projects.