396-012-520-101

Heilind Number:EDA396-012-520-101
Manufacturer:EDAC
Manufacturer Number:396-012-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-520-101

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black for a professional finish. With a single row layout and a pitch of .125 inches, it offers precise alignment for optimal performance. Crafted with copper alloy contacts, it ensures reliable conductivity, while its straight mount orientation simplifies installation. Suitable for a wide range of applications, this connector boasts a 3A amperage rating and can accommodate up to 12 positions. From industrial machinery to consumer electronics, trust in its robust construction and wide operating temperature range of -40 to 105°C for consistent functionality. Upgrade your PCB connections with this essential component.