396-012-520-103

Heilind Number:EDA396-012-520-103
Manufacturer:EDAC
Manufacturer Number:396-012-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-520-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a copper alloy contact material and UL 94V-0 thermoplastic polyester housing – ensuring durability and reliability in any application. With a single row design featuring 12 positions, it offers seamless board-to-board connectivity with a .125-inch pitch and .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. The straight mount orientation makes installation a breeze, while the 3A amperage rating guarantees efficient power transfer. Elevate your electronics with this essential connector.