396-012-520-104

Heilind Number:EDA396-012-520-104
Manufacturer:EDAC
Manufacturer Number:396-012-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-520-104

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector in sleek black. Built for efficiency, it features a single row design and 12 positions for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly at temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications. Trust in this connector for robust and secure connectivity solutions.