396-012-520-107

Heilind Number:EDA396-012-520-107
Manufacturer:EDAC
Manufacturer Number:396-012-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 12 contact positions in a single row, it provides seamless integration for your electronic assemblies. The copper alloy contacts and .125-inch pitch guarantee reliable signal transmission, while the 3A amperage rating meets industry standards for power delivery. Whether you're working on industrial machinery or consumer electronics, this connector's -40 to 105°C operating temperature range and straight mount orientation make it versatile for various applications. Upgrade your connectivity solutions with this high-quality connector.