396-012-520-201

Heilind Number:EDA396-012-520-201
Manufacturer:EDAC
Manufacturer Number:396-012-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-520-201

Detailed Description

Enhance your connection capabilities with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. With two rows and twelve positions, this connector offers ample connectivity for your PCB needs. Crafted with high-quality Copper Alloy contacts, it guarantees efficient conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and technology. Elevate your PCB designs with this essential component.