396-012-520-203

Heilind Number:EDA396-012-520-203
Manufacturer:EDAC
Manufacturer Number:396-012-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-520-203

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Card Edge Connector. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of Copper Alloy contacts, it offers secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing provide seamless integration into your PCB setup. Boasting 12 positions, this connector allows for multiple connections with ease. Designed for straight mounting orientation, it simplifies installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in various environments. Perfect for high-speed data transfer, this Card Edge Connector is a must-have in your electronic component collection.