396-012-520-207

Heilind Number:EDA396-012-520-207
Manufacturer:EDAC
Manufacturer Number:396-012-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-520-207

Detailed Description

Discover a high-quality Card Edge Connector designed to facilitate seamless connectivity in your electronic devices. This essential component features a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With two rows and 12 positions, it offers ample space for efficient and secure connections on your PCB. The contact material, made from Copper Alloy, guarantees optimal conductivity. Operating at an amperage of 3A, this connector is suitable for various applications. Its straight mount orientation and precise pitch of .125 inches make installation a breeze. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your projects. With an operating temperature range of -40 to 105°C, it performs reliably even in harsh conditions. Upgrade your devices with this essential component today and experience seamless connectivity like never before.