396-012-520-208

Heilind Number:EDA396-012-520-208
Manufacturer:EDAC
Manufacturer Number:396-012-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-520-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row layout and 12 positions, it offers ample room for secure connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable performance. The .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation adds versatility to your assembly process. Upgrade your PCB connectivity with this essential component.