396-012-520-602

Heilind Number:EDA396-012-520-602
Manufacturer:EDAC
Manufacturer Number:396-012-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-520-602

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures longevity and reliable performance. With a single row layout and 12 positions, it offers ample space for secure board-to-board connections. The contact material, Copper Alloy, guarantees stable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation further simplifies setup, making it a versatile and essential component in any project. Elevate your connectivity solutions with this high-quality connector.