396-012-520-603

Heilind Number:EDA396-012-520-603
Manufacturer:EDAC
Manufacturer Number:396-012-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-520-603

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance under a variety of conditions. With a single row layout and a total of 12 positions, it offers ample space for secure board-to-board connections. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this essential component to streamline your PCB connectivity needs.