396-012-520-604

Heilind Number:EDA396-012-520-604
Manufacturer:EDAC
Manufacturer Number:396-012-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-520-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety in operation. With a single row layout and a total of 12 positions, it offers efficient and reliable board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation simplifies installation, while the broad operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your system's performance with this essential component, perfect for a wide range of applications in the electronics industry.