396-012-520-607

Heilind Number:EDA396-012-520-607
Manufacturer:EDAC
Manufacturer Number:396-012-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-520-607

Detailed Description

Enhance your circuit connections with our high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable performance in any environment. This single-row connector features 12 positions, each with copper alloy contacts for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it ensures precise board-to-board connectivity. Suitable for a wide range of applications, it boasts a 3A amperage rating and can operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setups with this essential component for seamless and efficient circuitry.