396-012-520-608

Heilind Number:EDA396-012-520-608
Manufacturer:EDAC
Manufacturer Number:396-012-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-520-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row layout with 12 positions and a .125-inch pitch, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, and with Copper Alloy contacts, it guarantees long-lasting performance. With a straight mount orientation and a temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this reliable connector, perfect for all your board-to-board PCB connections.