396-012-520-802

Heilind Number:EDA396-012-520-802
Manufacturer:EDAC
Manufacturer Number:396-012-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-520-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, an essential component for seamless board-to-board connectivity. Designed with precision and durability in mind, this black connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety and performance. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing ensure a secure fit for the 12 positions available. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're working on a DIY project or a professional installation, trust in this connector for efficient and dependable results.