396-012-520-803

Heilind Number:EDA396-012-520-803
Manufacturer:EDAC
Manufacturer Number:396-012-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-520-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in challenging environments. With a sleek black finish, it seamlessly integrates into your setup. Featuring two rows of copper alloy contacts, each capable of handling up to 3 A of current, this connector offers secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing, along with 12 positions, provide ample connectivity options. Suitable for straight mounting orientation, it simplifies installation. Operable in temperatures ranging from -40 to 105 °C, it guarantees stable performance under varying conditions. Explore our extensive range of connectors for all your PCB needs.