396-012-520-808

Heilind Number:EDA396-012-520-808
Manufacturer:EDAC
Manufacturer Number:396-012-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-520-808

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB interconnection. Designed for optimal performance, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts offering a total of 12 positions, it facilitates efficient data transmission on your circuit board. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, it guarantees stability even in extreme conditions. Trust in this connector for your board-to-board PCB connectivity needs.