396-012-520-812

Heilind Number:EDA396-012-520-812
Manufacturer:EDAC
Manufacturer Number:396-012-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-520-812

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With a double row design and 12 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee secure and low-resistance connections, while the .125-inch pitch and .2-inch row spacing facilitate easy and precise installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances versatility, making it a key component for any PCB project. Trust in its quality to streamline your connectivity needs effectively.