396-012-520-878

Heilind Number:EDA396-012-520-878
Manufacturer:EDAC
Manufacturer Number:396-012-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-520-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester for ultimate durability. With a current rating of 3 A, this connector ensures reliable power transmission in any application. Featuring two rows of Copper Alloy contacts, each spaced at .125 inches with a .2-inch row spacing, it offers 12 positions for secure board-to-board connections. The Straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Elevate your connectivity solutions with this essential component.