396-012-521-103

Heilind Number:EDA396-012-521-103
Manufacturer:EDAC
Manufacturer Number:396-012-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-521-103

Detailed Description

Enhance connectivity within your PCB assembly with our high-quality Card Edge Connector. Engineered for precision, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With a single row design and 12 positions, it offers seamless integration for streamlined circuitry. Crafted from Copper Alloy, each contact guarantees optimal conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Elevate your assembly process with this essential component, designed for exceptional performance and longevity.