396-012-521-104

Heilind Number:EDA396-012-521-104
Manufacturer:EDAC
Manufacturer Number:396-012-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-521-104

Detailed Description

Enhance your circuit board connectivity with this sleek Black Card Edge Connector, perfect for secure and efficient data transfer. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 12 copper alloy contact positions, it offers seamless integration for your PCB connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade your setup with this essential component that guarantees both functionality and durability.