396-012-521-107

Heilind Number:EDA396-012-521-107
Manufacturer:EDAC
Manufacturer Number:396-012-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-521-107

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in sleek black, designed for seamless integration. With a current rating of 3 A, it ensures efficient power transmission while its single row configuration with 12 positions offers ample connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees superior performance and longevity. The .125-inch pitch and .2-inch row spacing allow for precise placement on your board. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for your connectivity needs. Upgrade your setup with this essential component in PCB connectors.