396-012-521-201

Heilind Number:EDA396-012-521-201
Manufacturer:EDAC
Manufacturer Number:396-012-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-521-201

Detailed Description

Enhance your circuit board connectivity with the sleek and reliable Card Edge Connector in classic black. Delivering a steady amperage of 3A, it ensures efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting performance even in challenging environments. With two rows of copper alloy contacts, it offers secure and precise connections. Boasting a pitch of .125 inches and accommodating 12 positions, it facilitates seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for optimal performance and durability.