396-012-521-208

Heilind Number:EDA396-012-521-208
Manufacturer:EDAC
Manufacturer Number:396-012-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-521-208

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it guarantees reliable performance in any application. Its 2-row design and 12 positions offer ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide seamless integration, and with a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your connectivity solutions with this essential component.