396-012-521-212

Heilind Number:EDA396-012-521-212
Manufacturer:EDAC
Manufacturer Number:396-012-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-521-212

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The Copper Alloy contacts provide durable conductivity, while the dual-row configuration with 12 positions offers versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in various environments. Perfect for board-to-board connections, this connector, with a pitch of .125 in and row spacing of .2 in, facilitates efficient data transmission. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects.