396-012-521-603

Heilind Number:EDA396-012-521-603
Manufacturer:EDAC
Manufacturer Number:396-012-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-521-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component essential for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures optimal performance even in challenging environments, with an amperage of 3A guaranteeing efficient power transmission. Featuring a single row design with a pitch of .125 inches and 12 positions, it offers precise and secure mating for your circuitry. The copper alloy contacts provide superior conductivity, while the operating temperature range of -40 to 105 °C ensures stability in both extreme cold and hot conditions. With a straight mount orientation and convenient row spacing of .2 inches, installation is a breeze. Elevate your electronic projects with this high-quality Card Edge Connector, a must-have in any professional or DIY setup.