396-012-521-607

Heilind Number:EDA396-012-521-607
Manufacturer:EDAC
Manufacturer Number:396-012-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-521-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row layout and 12 positions, it offers seamless integration for your circuitry. The contact material, made of Copper Alloy, guarantees efficient power transfer with an amperage of 3A. Boasting a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved with ease. Its straight mount orientation facilitates straightforward installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Discover a superior connectivity solution in this Card Edge Connector.