396-012-521-608

Heilind Number:EDA396-012-521-608
Manufacturer:EDAC
Manufacturer Number:396-012-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-521-608

Detailed Description

Discover the versatile functionality of our Card Edge Connector, an essential component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 12 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB connections with this high-quality, straight-mount Card Edge Connector.