396-012-521-612

Heilind Number:EDA396-012-521-612
Manufacturer:EDAC
Manufacturer Number:396-012-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-521-612

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row with 12 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transfer at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Engineered for versatility, its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in various environments. Upgrade your connectivity solutions with this essential component.