396-012-521-658

Heilind Number:EDA396-012-521-658
Manufacturer:EDAC
Manufacturer Number:396-012-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-521-658

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a sleek black finish, it not only adds a touch of sophistication but also stands out for easy identification. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Boasting a single row design and a pitch of .125 inches, it accommodates up to 12 positions for seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a range of applications. Trust in this essential connector for smooth and secure board-to-board connections in your projects.