396-012-521-678

Heilind Number:EDA396-012-521-678
Manufacturer:EDAC
Manufacturer Number:396-012-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-521-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a seamless fit for your electronic assemblies. With an amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row configuration with 12 positions allows for efficient signal transmission. Each contact is made of sturdy Copper Alloy, ensuring optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it facilitates easy integration into your circuitry. The straight mount orientation further streamlines installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade to this premium Card Edge Connector for seamless board-to-board connectivity in your electronic projects.